JSP BEB120-101-A00 Disposable Face Mask, FFP2, Valved Adjustable Nose Clips

  • RS Stock No. 425-0732
  • Mfr. Part No. BEB120-101-A00
  • Manufacturer JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Disposable Fold Flat Masks

Single use dust masks, hygienically sealed in individual bags.

Soft, comfortable and lightweight
Universal comfort-fit shape
Twin elasticated head straps and pliable nose strip to ensure face seal and extra comfort
Fold flat design for easy storage

FFP1: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 4

FFP2: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 10

FFP3: Fine dusts and mists, solid and liquid based aerosols, assigned protection factor 20

Standards

EN 149

Standards

EN 149

Specifications
Attribute Value
Protection Rating FFP2
Valved Yes
Adjustable Nose Clips Yes
Quantity Per Package 10
Colour White
Category General Purpose
8 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Box of 10
$ 49.41
(exc. GST)
$ 54.35
(inc. GST)
Box(es)
Per Box
Per unit*
1 - 6
$49.41
$4.941
7 - 14
$47.42
$4.742
15 - 39
$45.95
$4.595
40 +
$43.47
$4.347
*price indicative
Related Products
Sport look bump cap, with large mesh panel ...
Description:
Sport look bump cap, with large mesh panel on the top, allowing maximum airflow Reflective stripes for enhanced safety and style. Hook and loop adjustable size. CE certified Long peak (7cm) for maximum protection against shock and light Inner ABS ...
Modern style bump cap in Hi-Visibility colours Mesh ...
Description:
Modern style bump cap in Hi-Visibility colours Mesh panel on the back which, together with the ventilation holes on the internal shell, help cooling comfort. Hook and loop adjustable size. CE certified Long peak (7cm) for maximum protection against shock ...
Introducing the RS PRO peaked bump cap This ...
Description:
Introducing the RS PRO peaked bump cap This high-quality bump cap is a versatile piece of personal protective equipment that can be used across many applications where there is a risk of obtaining a minor head bump or laceration on ...
Introducing the RS PRO short peaked bump cap ...
Description:
Introducing the RS PRO short peaked bump cap This high-quality bump cap is a versatile piece of personal protective equipment that can be used across many applications where there is a risk of obtaining a minor head bump or laceration ...