- RS Stock No.:
- 863-4058
- Mfr. Part No.:
- 69-210/095
- Brand:
- Ansell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 863-4058
- Mfr. Part No.:
- 69-210/095
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
TouchNTuff® Natural Rubber Latex Gloves
These TouchNTuff® 69-210 and 69-318 disposable gloves from Ansell combine comfort with safety for delicate handling. These TouchNTuff® gloves offer very good physical properties with excellent comfort and finger dexterity. Produced in natural rubber latex, these gloves are cooler than vinyl with superior finger flexibility and grip.
Features & Benefits
Ambidextrous – same glove fits both hands
69-210 type offers a smooth finish grip design
69-318 type provides a textured finished grip design
69-210 type offers a smooth finish grip design
69-318 type provides a textured finished grip design
Typical Applications
Pharmaceutical industry
Laboratory work and analysis
Electronic manufacturing
Laboratory work and analysis
Electronic manufacturing
Standards
EN374-2; EN374-3
Specifications
Attribute | Value |
---|---|
Glove Size | XL |
Glove Material | Latex |
Colour | Natural |
Glove Type | Chemical Resistant |
European Safety Standard | EN374 |
Powdered | Pre-Powdered |
Number of Gloves | 100 |
Range | TouchNTuff |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |