RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Ansell Natural Latex Disposable Gloves size 9.5 - XL Powder-Free x 1000


On back order for despatch 07/01/2021, delivery within 7 working days from despatch date.
Add to Basket

Price (ex. GST) 1 Box of 1000

$245.36

(exc. GST)

$269.90

(inc. GST)

Box(es)

Added

RS Stock No.:
863-4042
Mfr. Part No.:
69-318/095
Manufacturer:
Ansell

RoHS Status: Not Applicable

COO (Country of Origin):
MY
Box(es)Per BoxPer unit*
1 - 6$245.36$0.245
7 - 14$241.06$0.241
15 - 39$236.84$0.237
40 +$232.70$0.233
*price indicative

TouchNTuff® Natural Rubber Latex Gloves


These TouchNTuff® 69-210 and 69-318 disposable gloves from Ansell combine comfort with safety for delicate handling. These TouchNTuff® gloves offer very good physical properties with excellent comfort and finger dexterity. Produced in natural rubber latex, these gloves are cooler than vinyl with superior finger flexibility and grip.


Features & Benefits


Ambidextrous – same glove fits both hands
69-210 type offers a smooth finish grip design
69-318 type provides a textured finished grip design


Typical Applications


Pharmaceutical industry
Laboratory work and analysis
Electronic manufacturing


Standards

EN374-2; EN374-3

Ansell Disposable Gloves


Features and Benefits



Ambidextrous – Same glove fits both hands

• Provides a textured finished grip design
• Tensile at break is 27MPa
• Elongation is 870%
• Pre-powdered with corn starch
• Food safe
• Accepted quality level is 1.5


Applications



Pharmaceutical industry
• Laboratory work and analysis
• Electronic manufacturing


Certifications



EN374-2
• EN374-3


AttributeValue
Glove Size9.5 - XL
Glove MaterialLatex
ColourNatural
European Safety StandardEN374
Glove TypeChemical Resistant
PowderedPowder-Free
Number of Gloves1000
RangeTouchNTuff
Food SafeYes
Accepted Quality Level AQL1.5
Anti-StaticNo