Ansell Natural Latex Disposable Gloves size 7.5 - M Powder-Free x 10 x 100
On back order for despatch 01/03/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 863-4030
- Mfr. Part No.:
- 69-318/075
- Manufacturer:
- Ansell
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Box(es) | Per Box | Per unit* |
1 - 6 | $203.36 | $0.203 |
7 - 14 | $196.25 | $0.196 |
15 - 39 | $186.42 | $0.186 |
40 + | $177.10 | $0.177 |
*price indicative |
TouchNTuff® Natural Rubber Latex Gloves
<B>Features & Benefits</B>
<B>Typical Applications</B>
Standards
Attribute | Value |
Glove Size | 7.5 - M |
Glove Material | Latex |
Colour | Natural |
European Safety Standard | EN374 |
Glove Type | Chemical Resistant |
Powdered | Powder-Free |
Number of Gloves | 10 x 100 |
Range | Touch N'Tuff |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |
Anti-Static | No |