SKROSS Blue Vinyl Disposable Gloves size 9.5 - XL Powder-Free x 100
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 799-8935
- Mfr. Part No.:
- GL8435
- Manufacturer:
- SKROSS
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Box(es) | Per Box | Per unit* |
1 - 6 | $10.03 | $0.10 |
7 - 14 | $9.90 | $0.099 |
15 - 39 | $9.77 | $0.098 |
40 + | $9.58 | $0.096 |
*price indicative |
Blue Powder Free Disposable Vinyl Gloves
Attribute | Value |
Glove Size | 9.5 - XL |
Glove Material | Vinyl |
Colour | Blue |
Glove Type | Minimal Risk |
Powdered | Powder-Free |
Number of Gloves | 100 |
Food Safe | No |
Accepted Quality Level AQL | 1.5 |
Anti-Static | No |