BM Polyco Blue Nitrile Disposable Gloves size 8.5 - L Pre-Powdered x 100
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 771-2735
- Mfr. Part No.:
- GL8993
- Manufacturer:
- BM Polyco
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Box(es) | Per Box | Per unit* |
1 - 6 | $14.51 | $0.145 |
7 - 14 | $14.31 | $0.143 |
15 - 39 | $14.14 | $0.141 |
40 + | $13.89 | $0.139 |
*price indicative |
Powdered Blue Nitrile Gloves
<B>Nitrile Synthetic Rubber</B>
Applications:
<B>Applications</B>
Note
Attribute | Value |
Glove Size | 8.5 - L |
Glove Material | Nitrile |
Colour | Blue |
Glove Type | Minimal Risk |
Powdered | Pre-Powdered |
Number of Gloves | 100 |
Food Safe | Yes |
Accepted Quality Level AQL | 4 |
Anti-Static | No |