Ansell Green Nitrile Disposable Gloves size 6.5 - S Powder-Free x 10 x 100
On back order for despatch 01/02/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 769-8540
- Mfr. Part No.:
- 92-600/065
- Manufacturer:
- Ansell
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Box(es) | Per Box | Per unit* |
1 - 6 | $299.80 | $29.98 |
7 - 14 | $289.30 | $28.93 |
15 - 39 | $274.84 | $27.484 |
40 + | $261.09 | $26.109 |
*price indicative |
Ansell Disposable Gloves
Features and Benefits
Applications
Certifications
Attribute | Value |
Glove Size | 6.5 - S |
Glove Material | Nitrile |
Colour | Green |
European Safety Standard | EN1149-1, EN1149-3, EN1149-5, EN374, EN420 |
Glove Type | Chemical Resistant |
Powdered | Powder-Free |
Number of Gloves | 10 x 100 |
Range | Touch N'Tuff |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |
Anti-Static | No |