Ansell Blue Nitrile Disposable Gloves size 8.5 - L Powder-Free x 10 x 100
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 769-8538
- Mfr. Part No.:
- 92-670/085
- Manufacturer:
- Ansell
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Box(es) | Per Box | Per unit* |
1 - 6 | $334.52 | $33.452 |
7 - 14 | $322.81 | $32.281 |
15 - 39 | $306.67 | $30.667 |
40 + | $291.34 | $29.134 |
*price indicative |
TNT 92-670 Blue Nitrile Gloves
Applications:
Standards
Attribute | Value |
Glove Size | 8.5 - L |
Glove Material | Nitrile |
Colour | Blue |
European Safety Standard | EN374 |
Glove Type | Chemical Resistant |
Powdered | Powder-Free |
Number of Gloves | 10 x 100 |
Range | Touch N'Tuff |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |
Anti-Static | No |