Kimberly Clark Blue Nitrile Gloves size 6.5 - S Powder-Free x 200

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

G10 Blue Nitrile Gloves

Kleenguard G10 gloves are designed to provide maximum comfort and protection for tasks where safety and flexibility are key. The gloves synthetic nitrile rubber material provides extra resistance and durability when compared with latex, making them the ideal choice for hand protection. With PPE Category 1 protection, these gloves are perfect for use in the automotive, warehousing, engineering, cleaning, food processing and catering industries. Powder-free and latex-free, these gloves have beaded cuffs for added strength and textured fingertips for improved grip. With a wide size range of XS to XL and an ambidextrous design, Kleenguard gloves are perfectly suited for any user and come in a portable dispenser box for mobility and easy access. This product is certified for food contact and is up to the standard of BFR XXXVI, which is considered the benchmark for food legislation in Europe. This makes it perfect for use in any environment where food preparation is involved. Glove size 0.06 mm (Thick) x 24 cm (L).For other glove sizes, see product codes 90095 (RS 715-8171 M), 90096 (RS 7158178 - S), 90098 (RS 715-8175 - L) and 90099 (RS 715-8184 - XL).

More resistant and durable than latex gloves. Features textured fingertips to improve grip and easy handling of small objects and beaded cuffs to prevent tearing. PPE Category I protection. Food contact approved. Ideal for automotive, warehousing, cleaning and catering.

Features and Benefits

Perfect for use in the food industry. Popular for a range of industrial applications. 0.06 mm thickness - to provide exceptional touch sensitivity and textured fingertips to improve grip and the handling of small objects.
Independently accredited - suitable for Food Handling.
Beaded Cuff - added strength and ease of donning.
Latex Free - reduces potential for Type 1 glove – associated reactions.
Powder free minimises drying effects of powder and skin allergies.
Ambidextrous - reduces time – improves efficiency Excellent cost in use.
Portable dispenser box for mobility and easy access
Textured fingertips - to help grip.

Kimberly Clark

Specifications
Attribute Value
Glove Size 6.5 - S
Glove Material Nitrile
Colour Blue
European Safety Standard EN420
Glove Type Minimal Risk
Powdered Powder-Free
Number of Gloves 200
Range Kleenguard
Food Safe Yes
Anti-Static No
Accepted Quality Level AQL 1.5
On back order for despatch 09/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Box of 200
$ 44.92
(exc. GST)
$ 49.41
(inc. GST)
Box(es)
Per Box
Per unit*
1 - 6
$44.92
$0.225
7 - 14
$44.29
$0.221
15 - 39
$43.84
$0.219
40 +
$43.01
$0.215
*price indicative