Kimberly Clark Kleenguard Blue Powder-Free Nitrile Disposable Gloves, Size 8.5, Large, Food Safe, 200 per Pack
- RS Stock No.:
- 715-8175
- Mfr. Part No.:
- 90098
- Brand:
- Kimberly Clark
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 715-8175
- Mfr. Part No.:
- 90098
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Kimberly Clark
KleenGuard G10 Nitrile Ambidextrous Gloves 90098 - Blue, L, 10x200 (2,000 gloves)
KleenGuard G10 gloves are designed to provide maximum comfort and protection for tasks where safety and flexibility is key. The gloves synthetic nitrile rubber material provides extra resistance and durability when compared with latex, making them the ideal choice for hand protection. With PPE Category 1 protection, these gloves are perfect for use in the automotive, warehousing, engineering, cleaning, food processing and catering industries. Powder-free and latex-free, these gloves have beaded cuffs for added strength and textured fingertips for improved grip. With a wide size range of XS to XL and an ambidextrous design, KleenGuard gloves are perfectly suited for any user and come in a portable dispenser box for mobility and easy access. This product is certified for food contact and is up to the standard of BFR XXXVI, which is considered the benchmark for food legislation in Europe. This makes it perfect for use in any environment where food preparation is involved. Glove size 0.06mm (Thick) x 24cm (L). For other glove sizes, see product codes 90095, 90096, 90097 and 90099. 10 dispenser boxes x 200 ambidextrous, blue gloves, L, (2,000 total)
Features and Benefits;
10 dispenser boxes x 200 ambidextrous, blue gloves, L, (2,000 total)
Perfect for use in the food industry. Popular for a range of industrial applications
0.06mm thickness - to provide exceptional touch sensitivity and textured fingertips to improve grip and the handling of small objects
Independently accredited - suitable for Food Handling.
Beaded Cuff - added strength and ease of donning.
Perfect for use in the food industry. Popular for a range of industrial applications
0.06mm thickness - to provide exceptional touch sensitivity and textured fingertips to improve grip and the handling of small objects
Independently accredited - suitable for Food Handling.
Beaded Cuff - added strength and ease of donning.
Available sizes;
KleenGuard® G10 Nitrile Ambidextrous Gloves 90096 - Blue, S, 10x200 (2,000 gloves)
RS stock no: 7158178
KleenGuard® G10 Nitrile Ambidextrous Gloves 90097 - Blue, M, 10x200 (2,000 gloves)
KleenGuard® G10 Nitrile Ambidextrous Gloves 90097 - Blue, M, 10x200 (2,000 gloves)
RS stock no: 7158171
KleenGuard® G10 Nitrile Ambidextrous Gloves 90099 - Blue, XL, 10x180 (1,800 gloves)
KleenGuard® G10 Nitrile Ambidextrous Gloves 90099 - Blue, XL, 10x180 (1,800 gloves)
RS stock no: 7158184
Certified for food contact and with PPE Category 1 protection. Blue Nitrile ambidextrous gloves providing maximum comfort and protection for general purpose tasks in multiple industries. Portable dispenser box for easy access. Large, Blue, 24 cm.
Features and Benefits
Perfect for use in the food industry. Popular for a range of industrial applications.
0.06 mm thickness - to provide exceptional touch sensitivity and textured fingertips to improve grip and the handling of small objects.
Independently accredited - suitable for Food Handling.
Beaded Cuff - added strength and ease of donning.
Latex Free - reduces potential for Type 1 glove – associated reactions.
Powder free minimises drying effects of powder and skin allergies.
Ambidextrous - reduces time – improves efficiency Excellent cost in use.
Portable dispenser box for mobility and easy access
Textured fingertips - to help grip.
Standards
CE0120, Type 5, Type 6, EN1149-1
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Glove Size | 8.5, Large |
Glove Material | Nitrile |
Colour | Blue |
Glove Type | Minimal Risk |
European Safety Standard | EN420 |
Powdered | Powder-Free |
Number of Gloves | 200 |
Range | Kleenguard |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |