RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

BM Polyco Natural Latex Disposable Gloves size 6.5 - S Powder-Free x 100


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price (ex. GST) 1 Box of 100

$18.76

(exc. GST)

$20.64

(inc. GST)

Box(es)

Added

RS Stock No.:
508-1436
Manufacturer:
BM Polyco

RoHS Status: Not Applicable

Box(es)Per BoxPer unit*
1 - 6$18.76$0.188
7 - 14$18.51$0.185
15 - 39$18.30$0.183
40 +$17.96$0.18
*price indicative

BM Polyco Disposable Gloves


The BM Polyco natural latex gloves have a size of 6.5–S. These gloves are processed especially to reduce proteins and toxins associated with irritation and sensitisation. The glove has a 24cm length and 0.14cm thickness. Each box contains 100 gloves.


Features and Benefits


Ambidextrous, 100% natural latex, fits either hand
Rolled cuff for when beaded cuff is preferred
Tight fitting for maximum dexterity and tactility
Powdered: vegetable starch to help donning and absorb perspiration
Powder free (PF): Low particle count reduces the risk of product contamination
Not food safe
Accepted quality level is 1.5
Anti-static


Applications


Pharmaceutical industry
Electronics
Laboratory
Medical field
Veterinary
Schools
Food processing
Controlled environment rooms (powder-free type only)


Certifications


EN374
EN455
CE certified


AttributeValue
Glove Size6.5 - S
Glove MaterialLatex
ColourNatural
European Safety StandardEN455
Glove TypeMedical
PowderedPowder-Free
Number of Gloves100
RangeFinex
Food SafeNo
Anti-StaticNo
Accepted Quality Level AQL1.5