- RS Stock No.:
- 237-1041
- Mfr. Part No.:
- G751-08
- Brand:
- Reldeen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 237-1041
- Mfr. Part No.:
- G751-08
- Brand:
- Reldeen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
The Reldeen nitrile powder free household gloves are ideal for use in food preparation and handling areas, light assembly work and maintenance areas. These gloves have ambidextrous fit means we dont have to split a pair to replace a damaged glove. The textured palms and fingertips provide improved grip, particularly when working in wet or oily conditions.
Resistant to a range of chemicals
Extended cuff
Manufactured with textured palms and fingertips
Extended cuff
Manufactured with textured palms and fingertips
Specifications
Attribute | Value |
---|---|
Glove Size | Medium |
Glove Material | Nitrile |
Colour | Blue |
Glove Type | Chemical Resistant |
European Safety Standard | EN374 |
Powdered | Powder-Free |