- RS Stock No.:
- 216-6369
- Mfr. Part No.:
- 92-600/085
- Brand:
- Ansell
Discontinued product
Alternative
Ansell TouchNTuff® Green Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, Food Safe, 100 per Pack
$67.81
1 Box of 100
RS Stock No.: 261-6720
- RS Stock No.:
- 216-6369
- Mfr. Part No.:
- 92-600/085
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ansell Disposable Gloves, Nitrile Material, Green Colour - TouchNTuff Series - 92-600/085
Choose these disposable gloves from Ansell when carrying out light assembly tasks. Their nitrile construction means they're resistant to punctures and moisture for robust protection in demanding environments. As they're powder-free, they won't leave behind any residue, making them safe for use in hygienic environments. Their beaded cuffs make it easy for you to pull the gloves on or off without tearing them.
Features & Benefits
• Compliant with EN374 standards for resistance to chemicals and micro-organisms
• Supplied in a box of 100 to ensure you'll have plenty in stock
• Green colour makes them easy to spot in hygienic applications
• Supplied in a box of 100 to ensure you'll have plenty in stock
• Green colour makes them easy to spot in hygienic applications
Applications
• Laboratory analysis
• Paint and spray shops
• Electronics
• Paint and spray shops
• Electronics
Are these gloves latex-free?
Yes, these gloves have a latex-free construction, making them safe for use by personnel with latex allergies.
Specifications
Attribute | Value |
---|---|
Glove Size | 8.5, Large |
Glove Material | Nitrile |
Colour | Green |
Glove Type | Chemical Resistant |
Powdered | Powder-Free |
Number of Gloves | 1000 |