- RS Stock No.:
- 184-8498
- Mfr. Part No.:
- Showa 7555 8
- Brand:
- Showa
Discontinued product
- RS Stock No.:
- 184-8498
- Mfr. Part No.:
- Showa 7555 8
- Brand:
- Showa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Showa 7555 Single Use Gloves
The 7555 from Showa is a single use nitrile glove with a high performance against chemicals. A low modulus formulation improves fitment and reduces fatigue.
Features and Benefits
Low-modulus formulation to improve fit and reduce fatigue
Textured finish on fingertips to enhance grip
Second skin feel, softer texture and easy donning
Single-use 100% nitrile disposable glove
Powder-free and approved for food-handling
Latex-free to avoid type I and type IV latex allergies
Chlorinated to offer more comfort, grip and reduce tackiness
Dual labelling: PPE and medical
Category III, EN374 and EN455 approved
Force at break: 16N
Length: 300mm
Thickness: 0.12mm
AQL 0.65
Typical Applications
Aerospace
Electronics
Food
Pharmaceutical
Printing
Specifications
Attribute | Value |
---|---|
Glove Material | Nitrile |
Colour | Purple |
Powdered | Powder-Free |
Number of Gloves | 50 |
Range | 7555 |