BM Polyco Natural Latex Disposable Gloves Pre-Powdered x 100
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 161-1551
- Mfr. Part No.:
- GN03/L
- Manufacturer:
- BM Polyco
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Box(es) | Per Box | Per unit* |
1 + | $12.92 | $0.129 |
*price indicative |
Attribute | Value |
Glove Material | Latex |
Colour | Natural |
Glove Type | Medical |
Powdered | Pre-Powdered |
Number of Gloves | 100 |
Range | Hand Safe |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |
Anti-Static | No |