BM Polyco Blue Vinyl Disposable Gloves size 8.5 - L Pre-Powdered x 100
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 136-9555
- Mfr. Part No.:
- GD11/L
- Manufacturer:
- BM Polyco
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Box(es) | Per Box | Per unit* |
1 + | $10.52 | $0.105 |
*price indicative |
Shield 2 Powdered Vinyl Disposable Gloves
<B>FEATURES and BENEFITS:</B>
Standards
Attribute | Value |
Glove Size | 8.5 - L |
Glove Material | Vinyl |
Colour | Blue |
European Safety Standard | EN420 |
Glove Type | Minimal Risk |
Powdered | Pre-Powdered |
Number of Gloves | 100 |
Range | Shield 2 |
Food Safe | Yes |
Anti-Static | No |