Polyco Healthline Finite Black Black Powder-Free Nitrile Disposable Gloves, Size 9, Large, No, 100 per Pack
- RS Stock No.:
- 125-4031
- Mfr. Part No.:
- GL1003
- Brand:
- Polyco Healthline
725 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 100
$76.45
(exc. GST)
$84.09
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $76.45 | $0.764 |
*price indicative |
- RS Stock No.:
- 125-4031
- Mfr. Part No.:
- GL1003
- Brand:
- Polyco Healthline
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Finite Black Powder Free Nitrile Gloves
Finite Black are nitrile disposable gloves which are powder free and are a barrier against oils, acids and chemicals. The nitrile is super strength and has excellent resistance to tearing and punctures yet are still soft, flexible and comfortable. Excellent grip is provided by the diamond grip pattern covering the hand area of the glove. The disposable gloves have a beaded cuff not only adding strength to the glove but preventing any liquid rollback. The gloves are latex free which eliminates risks of protein sensitisation. Finite Black provides good mechanical and chemical properties giving you a versatile glove with an AQL rating of 1.5.
FEATURES and BENEFITS:
Disposable gloves
Powder free
Nitrile super strength
Tear resistant
Puncture resistant
Diamond grip pattern in the full hand area
Excellent grip
Beaded cuff prevents liquid rollback
Latex free
Eliminate protein sensitisation
Good mechanical and chemical properties
Barrier against oils, acids, chemicals
Soft
Flexible
Sensitive
Comfortable
AQL rating 1.5
Powder free
Nitrile super strength
Tear resistant
Puncture resistant
Diamond grip pattern in the full hand area
Excellent grip
Beaded cuff prevents liquid rollback
Latex free
Eliminate protein sensitisation
Good mechanical and chemical properties
Barrier against oils, acids, chemicals
Soft
Flexible
Sensitive
Comfortable
AQL rating 1.5
APPLICATIONS:
Automotive engineering
Automotive maintenance and repair
Care home work
Site cleaning
Chemical handling
Cleaning and janitorial
Engineering work
Laboratory work
Manufacturing and assembly
Pharmaceutical
Site cleaning
Automotive maintenance and repair
Care home work
Site cleaning
Chemical handling
Cleaning and janitorial
Engineering work
Laboratory work
Manufacturing and assembly
Pharmaceutical
Site cleaning
Standards
EN374, CE0321
BM Polyco Disposable Gloves, Latex-Free, Box of 100 - Finite Black Series - GL1003
Protect your hands in harsh environments with these disposable gloves from BM Polyco. As they're made from durable nitrile, they're resistant to punctures as well as oils, acids and chemicals. They're also flexible, so they'll conform to the shape of your hand for a secure fit. The diamond pattern gives you a secure grip on objects in wet or oily conditions.
Features & Benefits
• Latex-free construction for safe use by personnel with latex allergies
• Disposable to minimise cross-contamination and spread of germs
• Beaded cuff for a secure fit around your wrist
• Compliant with EN374-2 and EN374-3 standards for resistance to chemicals and micro-organisms
• Disposable to minimise cross-contamination and spread of germs
• Beaded cuff for a secure fit around your wrist
• Compliant with EN374-2 and EN374-3 standards for resistance to chemicals and micro-organisms
Applications
• Cleaning applications
• Chemical handling
• Laboratories
• Manufacturing industry
• Chemical handling
• Laboratories
• Manufacturing industry
How many gloves are supplied in a box?
The gloves are supplied in a box of 100, so you'll have enough at hand for multiple jobs.
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Glove Material | Nitrile |
Colour | Black |
Glove Type | Powder Free |
European Safety Standard | EN374-2, EN374-3 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Range | Finite Black |
Food Safe | No |
Anti-Static | No |
Accepted Quality Level AQL | 1.5 |