LOCKING DISPLAYPORT CABLE 3MTR

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Locking Displayport Cables

Specifications
Attribute Value
Cable Type DisplayPort to DisplayPort
Connector A Gender Male
Connector A Type Latch Locking, Push-Button
Connector B Gender Male
Connector B Type Latch Locking, Push-Button
Length 3m
89 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 49.96
(exc. GST)
$ 54.96
(inc. GST)
units
Per unit
1 - 9
$49.96
10 - 24
$48.72
25 +
$46.16
Related Products
The DISPL1M 1m Display Port™ 12 Cable with ...
Description:
The DISPL1M 1m Display Port™ 12 Cable with latches provides a secure, connection between your Display Port-equipped devices and is capable of providing higher performance than either HDMI® or dual link DVI. The DP cable supports high resolutions of up ...
The DISPL2M 2m Display Port™ 12 Cable with ...
Description:
The DISPL2M 2m Display Port™ 12 Cable with latches provides a secure, connection between your Display Port-equipped devices and is capable of providing higher performance than either HDMI® or dual link DVI. The DP cable supports high resolutions of up ...
This cable is a 20pin MDP cable, please ...
Description:
This cable is a 20pin MDP cable, please note that the 5v pin 20 is not connected Gold flash contacts provide a high quality finish while oofering anti-corrosive properties. Mini Display Port Compliant with existing VESA and Consumer Electronics Association ...
Molded latching connectors with strain relief Designed and ...
Description:
Molded latching connectors with strain relief Designed and manufactured to Display Port® standards Supports the DPCP (Display Port Content Protection) standard in addition to HDCPMolded latching connector secures the cable against accidental disconnection Provides a clear digital audio and video ...