- RS Stock No.:
- 192-9590
- Mfr. Part No.:
- DISPLPORT20L
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 192-9590
- Mfr. Part No.:
- DISPLPORT20L
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DISPLPORT20L DisplayPort Cable
The DISPLPORT20L 20-foot DisplayPort® Cable supports a maximum bandwidth of 10.8 Gbps, and is capable of providing higher performance than either HDMI® or dual link DVI, while supporting next generation multimedia applications with a maximum resolution capability of up to WQXGA (2560´1600).
The cable features latching connectors, with support for two-way display connectivity and optional audio support.
Featuring 26 gauge (AWG) pure copper wire, the cable includes Aluminum and Mylar shielding to help eliminate EMI and RFI interference and maintain signal integrity without any degradation of quality.
This 20-foot DisplayPort cable is both HDCP and DPCP capable, ensuring that digitally protected content is displayed properly on the connected display.
The cable features latching connectors, with support for two-way display connectivity and optional audio support.
Featuring 26 gauge (AWG) pure copper wire, the cable includes Aluminum and Mylar shielding to help eliminate EMI and RFI interference and maintain signal integrity without any degradation of quality.
This 20-foot DisplayPort cable is both HDCP and DPCP capable, ensuring that digitally protected content is displayed properly on the connected display.
Features & Benefits
Molded latching connectors with strain relief
Designed and manufactured to DisplayPort® standards
Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
Molded latching connector secures the cable against accidental disconnection
Provides a clear digital audio and video signal
Backed by a StarTech.com lifetime warranty
Designed and manufactured to DisplayPort® standards
Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
Molded latching connector secures the cable against accidental disconnection
Provides a clear digital audio and video signal
Backed by a StarTech.com lifetime warranty
Applications
Connecting a DisplayPort® display to a PC or other DisplayPort source
Whats in the package?
20 ft DisplayPort® Cable with Latches - M/M
FAQ
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specifications
Attribute | Value |
---|---|
Length | 6.1m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Standards Met | CE, REACH |