Displayport to Displayport 1.3 3m w latc

  • RS Stock No. 187-9752
  • Mfr. Part No. 68783-0080
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Transporting high-definition video, audio and data between notebook PCs and displays.

DisplayPort Male-to-DisplayPort Male Cable Assembly, Version 1.3 with Latch, 3.0m Length, Black

Specifications
Attribute Value
Cable Type DisplayPort to Mini DisplayPort
Connector A Gender Male
Connector A Type DisplayPort
Connector B Gender Male
Connector B Type Mini DisplayPort
Current Rating 0.5 A
Length 3m
Outer Sheath Material PVC
Series 68783
Sheath Colour Black
Shielding Shielded
Voltage Rating 30 V dc
On back order for despatch 07/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$ 26.683
(exc. GST)
$ 29.351
(inc. GST)
units
Per unit
Per Bag*
50 +
$26.683
$1,334.15
*price indicative
Related Products
The DISPL1M 1m Display Port™ 12 Cable with ...
Description:
The DISPL1M 1m Display Port™ 12 Cable with latches provides a secure, connection between your Display Port-equipped devices and is capable of providing higher performance than either HDMI® or dual link DVI. The DP cable supports high resolutions of up ...
The DISPL3M 3m Display Port™ 12 Cable with ...
Description:
The DISPL3M 3m Display Port™ 12 Cable with latches provides a secure, connection between your Display Port-equipped devices and is capable of providing higher performance than either HDMI® or dual link DVI. The DP cable supports high resolutions of up ...
The DISPL50CM 05m/50cm Display Port 1.2 Cable with ...
Description:
The DISPL50CM 05m/50cm Display Port 1.2 Cable with latches provides a secure, connection between your Display Port-equipped devices and is capable of providing higher performance than either HDMI® or dual link DVI. The DP cable supports high resolutions of up ...
The DISPLPORT3L 3ft Display Port™ 12 Cable with ...
Description:
The DISPLPORT3L 3ft Display Port™ 12 Cable with latches provides a secure, connection between your Display Port-equipped devices and is capable of providing higher performance than either HDMI® or dual link DVI. The DP cable supports high resolutions of up ...