- RS Stock No.:
- 170-9660
- Mfr. Part No.:
- IES-ABB-RS485-01
- Brand:
- Intelligent Display Solutions
Discontinued product
- RS Stock No.:
- 170-9660
- Mfr. Part No.:
- IES-ABB-RS485-01
- Brand:
- Intelligent Display Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IES RS485 Backer Board for Alphanumeric LCDs
The IES-ABB-RS485-01, from Intelligent Embedded Solutions (IES), is a RS485 backer board for alphanumeric LCDs. It simply joins on the back of the LCD module for a compact solution. This backer board enables the user to connect up to 32 alphanumeric LCDs to a single RS485 compatible bus. The IES-ABB-RS485-01 provides the user with complete addressable control of character placement, customisation and cursor movements, making application set up quick and easy.
Featuring built-in supply regulation for the LCD and the backlight, the IES-ABB-RS485-01 offers a fully 'jumperless' setup of internal features over the serial link.This includes number of lines, backlight brightness (15 levels) and serial baud rate (9600 default).
Alongside this, the IES-ABB-RS485-01 also has an industrial grade RS485 bus protection, switch configuration of load resistor and pull-up/down resistors. All of these features make the backer board ideal for applications with distributed visual feedback systems in hostile environments.
Suitable applications include;
Multi-Display HID applications
Robotics
Heavy industrial control and monitoring
User feedback
Serial terminal
Door entry
Featuring built-in supply regulation for the LCD and the backlight, the IES-ABB-RS485-01 offers a fully 'jumperless' setup of internal features over the serial link.This includes number of lines, backlight brightness (15 levels) and serial baud rate (9600 default).
Alongside this, the IES-ABB-RS485-01 also has an industrial grade RS485 bus protection, switch configuration of load resistor and pull-up/down resistors. All of these features make the backer board ideal for applications with distributed visual feedback systems in hostile environments.
Suitable applications include;
Multi-Display HID applications
Robotics
Heavy industrial control and monitoring
User feedback
Serial terminal
Door entry
Features of the IES-ABB-RS485-01 RS485 Backer Board:
Compact module: 59 x 27 mm
Up to 32 LCDs per bus
RS485 serial transfer of characters to LCD
Customisable backlight brightness, line count and serial baud rate
Contrast control
Low power operation
Supports standard alphanumeric LCD displays
Compact module: 59 x 27 mm
Up to 32 LCDs per bus
RS485 serial transfer of characters to LCD
Customisable backlight brightness, line count and serial baud rate
Contrast control
Low power operation
Supports standard alphanumeric LCD displays
IDS Display Accessories
Specifications
Attribute | Value |
---|---|
For Use With | Alphanumeric LCD Displays |
Interface Type | 8-bit, RS485 |
Kit Contents | RS-485 LCD Display Interface Board |
Kit Name | RS485 Interface Board for Alphanumeric LCDs |