Visualux 6531-220X130X1.5 Red Display Filter for LED and most display panels, 130 x 220mm

  • RS Stock No. 588-724
  • Mfr. Part No. 6531-220X130X1.5
  • Manufacturer Visualux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

Visualux Non-reflective display filters

Acrylic optical filters to enhance display image.

Tough anti-reflective surface coating to reduce spurious reflections
Suitable for most display panels, see table
Dimensions 220mm x 130mm x 1.5mm

Specifications
Attribute Value
Colour Red
Viewing Area Dimensions 130 x 220mm
For Use With High Brightness or Matched LEDs
Viewing Area Height 130mm
Viewing Area Width 220mm
Series 6531
3 : Next working day (AU stock)
74 : 5 working days (Global stock)
Price (ex. GST) Each
$ 68.43
(exc. GST)
$ 75.27
(inc. GST)
units
Per unit
1 - 9
$68.43
10 - 49
$64.82
50 +
$55.84
Related Products
The ZM series is an all-in-one vacuum generator, ...
Description:
The ZM series is an all-in-one vacuum generator, complete with internal suction filter, exhaust silencer, supply and break valve, and vacuum switch Its dual-stage nozzle design increases suction flow by 40% over single-stage generators, yet its compact size makes it ...