- RS Stock No.:
- 786-1247
- Mfr. Part No.:
- MAX6966AEE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 786-1247
- Mfr. Part No.:
- MAX6966AEE+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
LED Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LED Drivers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Package Type | QSOP |
Display Type | LED |
Number of Pins | 16 |
Supply Voltage | 3.3 V |
Maximum Supply Current | 730µA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Surface Mount |
Width | 3.99mm |
Height | 1.5mm |
Length | 4.98mm |