JKL Components Display Cable BXC-10643 Output, 303mm

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

Wiring Harness for CCFL Inverters

Cable assemblies with connector prefitted to match relevant inverter connections.

JKL Components Display Accessories

Specifications
Attribute Value
For Use With BXC-10643
Cable Function Output
Length 303mm
Discontinued product
Related Products
Dual output fluorescent lamp inverterInput 12Vdc 550mAOutput 1500Vrms ...
Description:
Dual output fluorescent lamp inverterInput 12Vdc 550mAOutput 1500Vrms 2x5mAPWM dimming option.
The display Interface Boards provide easy access connections ...
Description:
The display Interface Boards provide easy access connections to Flat Flexible Cables (FFC)MPBV2: 2mm Standard Pitch Pins PCB Interface Board Interconnection for 0.5mm and 0.3mm Pitch Flat Flexi CablesMPBV4: 44-way PCB Interface Board Interconnection for 0.8mm and 1mm to 2mm ...
AS-I is a method of providing communication from ...
Description:
AS-I is a method of providing communication from simple discrete components such as an inductive sensor or switching valve via a simple two-wire network to a controlling device such as a PLC or PC.A unique feature of the AS-I system ...