- RS Stock No.:
- 348-8368
- Mfr. Part No.:
- MB44
- Brand:
- Anders Electronics
Discontinued product
- RS Stock No.:
- 348-8368
- Mfr. Part No.:
- MB44
- Brand:
- Anders Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
12.7mm, 4.5 Digit Voltmeter
Low power consumption
Display hold facility
Full scale deflection of 200mVdc and a 2V range
Operating temperature range of 0 to +40°C.
Display hold facility
Full scale deflection of 200mVdc and a 2V range
Operating temperature range of 0 to +40°C.
LCD 5.5 to 15mm Digit Height, OEM Applications
All have a full scale deflection of 200mVd.c. and user selectable decimal points. All have an operating temperature range of 0 to +50°C unless specified otherwise.
Specifications
Attribute | Value |
---|---|
Display Type Compatible With | LCD Display |
Viewing Area Dimensions | 17.5 x 48.5mm |
External Dimensions | 34 x 64mm |
External Height | 34mm |
External Width | 64mm |
Viewing Area Height | 17.5mm |
Viewing Area Width | 48.5mm |