4D Systems 4DBEZEL-43-W Bezel for LCD Display 129.4 x 84.4mm

  • RS Stock No. 171-1826
  • Mfr. Part No. 4DBEZEL-43-W
  • Manufacturer 4D Systems
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

4D Systems Display Module Bezels

4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.

Features & Benefits of the Display Module Bezels
•Black or white plastic bezel
•Simplifies panel mounting
•No drilling required
•M2 mounting screws and washers included
•Brass mounting inserts for secure fastening
•Spring clips attach bezel to the panel

Display Bezels available here at RS;
8417879 3.2 inch black bezel
8417888 3.2 inch white bezel
8417881 4.3 inch black bezel
8417885 4.3 inch white bezel
9028543 7.0 inch black bezel
9028552 7.0 inch white bezel

4D Systems Display Accessories

Specifications
Attribute Value
Display Type Compatible With LCD Display
Viewing Area Dimensions 96.1 x 54.9mm
External Dimensions 129.4 x 84.4mm
External Height 84.4mm
External Width 129.4mm
Viewing Area Height 54.9mm
Viewing Area Width 96.1mm
On back order for despatch 05/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 25)
$ 14.86
(exc. GST)
$ 16.35
(inc. GST)
units
Per unit
Per Box*
25 +
$14.86
$371.50
*price indicative
Related Products
10mm, 45 Digit Display Auto-zero, auto-polarity Laser calibrated ...
Description:
10mm, 45 Digit Display Auto-zero, auto-polarity Laser calibrated reference, accuracy 0.05% Excess voltage protection ±250 Vdc maximum No external components Ideal for portable instrumentationL55 x W23.5 x D20mm Bezel available Operating temperature range 0 to 60°C5 Vdc operating voltage range. ...
DMS-BZL - Panel Mount Bezels for DMS Meters ...
Description:
DMS-BZL - Panel Mount Bezels for DMS Meters The DMS-BZL-C bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting for DMS-20, DMS-30 and DMS-40 digital panel metersMade from rugged, black ABS plastic and are supplied with threaded metallic screws ...
Alloy Bezel Provides front face sealing to IP67/NEMA ...
Description:
Alloy Bezel Provides front face sealing to IP67/NEMA 4XDirect replacement for standard bezels Screw fixing Alloy and glass construction Panel cut-out: 57x27mm Suitable for use with 127mm, 3.5 digit meter. All have an operating temperature range of 0 to 50°C ...
5700 Series - Programmable LED Indicators Range of ...
Description:
5700 Series - Programmable LED Indicators Range of 5700 series Multi-functional Panel Meters are characterized by their flexibility and stability The panel meters meet nearly every demand for display readout of process signals, and have universal input and supply capabilities.They ...