- RS Stock No.:
- 146-1955
- Mfr. Part No.:
- 4DBEZEL-32-W
- Brand:
- 4D Systems
Discontinued product
- RS Stock No.:
- 146-1955
- Mfr. Part No.:
- 4DBEZEL-32-W
- Brand:
- 4D Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4D Systems Display Module Bezels
4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.
Features & Benefits of the Display Module Bezels
Black or white plastic bezel
Simplifies panel mounting
No drilling required
M2 mounting screws and washers included
Brass mounting inserts for secure fastening
Spring clips attach bezel to the panel
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.
Features & Benefits of the Display Module Bezels
Black or white plastic bezel
Simplifies panel mounting
No drilling required
M2 mounting screws and washers included
Brass mounting inserts for secure fastening
Spring clips attach bezel to the panel
4D Systems Display Accessories
Specifications
Attribute | Value |
---|---|
Display Type Compatible With | LCD Display |
Viewing Area Dimensions | 65.8 x 49.6mm |
Viewing Area Height | 49.6mm |
Viewing Area Width | 65.8mm |