![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 146-1953 | ||||||||||||||||||||||
Description | 4D Systems 4DBEZEL-32-B Bezel for LCD Display | ||||||||||||||||||||||
Manufacturer/Brand Name | 4D Systems | ||||||||||||||||||||||
Manufacturer Part No. | 4DBEZEL-32-B | ||||||||||||||||||||||
146-1953 | |
4D Systems 4DBEZEL-32-B Bezel for LCD Display | |
4D Systems | |
4DBEZEL-32-B |
Date | Dec 12, 2019 |
4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.
Features & Benefits of the Display Module Bezels
Black or white plastic bezel
Simplifies panel mounting
No drilling required
M2 mounting screws and washers included
Brass mounting inserts for secure fastening
Spring clips attach bezel to the panel
Display Bezels available here at RS;
8417879 3.2 inch black bezel
8417888 3.2 inch white bezel
8417881 4.3 inch black bezel
8417885 4.3 inch white bezel
9028543 7.0 inch black bezel
9028552 7.0 inch white bezel
Attribute | Value |
---|---|
Display Type Compatible With | LCD Display |
Viewing Area Dimensions | 65.8 x 49.6mm |
Viewing Area Height | 49.6mm |
Viewing Area Width | 65.8mm |