- RS Stock No.:
- 260-353
- Mfr. Part No.:
- MB11S
- Brand:
- Anders Electronics
Discontinued product
- RS Stock No.:
- 260-353
- Mfr. Part No.:
- MB11S
- Brand:
- Anders Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
12.7mm, 3.5 Digit, 5/9V, Ten Optional Symbols
Display symbols ∼, °C, °F, μ, m, A, V, k-Ohm, M-Ohm, HOLD
Standard sized module; electrical connection via a row of pads on the PCB
Low battery indicator
Display blanking facility
Auto-ranging output connections
Standard sized module; electrical connection via a row of pads on the PCB
Low battery indicator
Display blanking facility
Auto-ranging output connections
LCD 10 to 15mm Digit Height, Optional Symbols
All these digital voltmeters have an operating temperature of 0 to + 50°C and feature selectable decimal points, auto polarity and auto zero. They can be converted to ammeters using a 200mV digital current shunt.
Specifications
Attribute | Value |
---|---|
Display Type Compatible With | LCD Display |
Viewing Area Dimensions | 17.8 x 46.7mm |
External Dimensions | 34.5 x 64.5mm |
External Height | 34.5mm |
External Width | 64.5mm |
Viewing Area Height | 17.8mm |
Viewing Area Width | 46.7mm |