- RS Stock No.:
- 260-173
- Mfr. Part No.:
- MB501
- Brand:
- Anders Electronics
Discontinued product
- RS Stock No.:
- 260-173
- Mfr. Part No.:
- MB501
- Brand:
- Anders Electronics
Legislation and Compliance
Non Compliant
Product Details
12.7mm, 3.5 Digit Display
Zero offset @ 4mA; -350 to +350 counts
Scale span @ 20mA; 200 to 1999 counts
Zero and span calibrated by potentiometers
Decimal point set externally
Electrical connection via screw terminals
Scale span @ 20mA; 200 to 1999 counts
Zero and span calibrated by potentiometers
Decimal point set externally
Electrical connection via screw terminals
Note
The reading at 4mA must be no greater than 18% of the desired reading at 20mA
LCD 4 to 20mA Current Loop Powered Meters
Specifications
Attribute | Value |
---|---|
Display Type Compatible With | LCD Display |
Viewing Area Dimensions | 21.4 x 49mm |
External Dimensions | 38.4 x 70.2mm |
External Height | 38.4mm |
External Width | 70.2mm |
Viewing Area Height | 21.4mm |
Viewing Area Width | 49mm |