TE Connectivity PCB Socket, Rated At 5A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity HOLTITE® Series Discrete Sockets

HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock numbers 718-5189 and 745-5044 are discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.

TE Connectivity Discrete PCB Connections

Specifications
Attribute Value
Gender Female
Number of Rows 1
Pitch 2.54mm
Body Orientation Straight
Contact Material Beryllium Copper
Contact Plating Tin
Current Rating 5A
Termination Method Solder
Number of Contacts 1
24680 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 20)
$ 0.384
(exc. GST)
$ 0.422
(inc. GST)
units
Per unit
Per Pack*
20 - 480
$0.384
$7.68
500 - 1480
$0.378
$7.56
1500 - 3980
$0.369
$7.38
4000 - 7980
$0.36
$7.20
8000 +
$0.351
$7.02
*price indicative
Related Products
Series 600 DIP Headers With Coined Contacts Aries ...
Description:
Series 600 DIP Headers With Coined Contacts Aries offers a full line of DIP headers, available with coined contactsSnap-on, protective covers are available for almost all sizes.Body cavity design provides additional clearance for component mounting. Standard body material is black ...
Winslow Adaptics W30600 Series Wire Wrap DIL IC ...
Description:
Winslow Adaptics W30600 Series Wire Wrap DIL IC Sockets W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper ...
Precision Gold Contacts Precision DIP sockets with gold ...
Description:
Precision Gold Contacts Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins Prevents capilliary action with solder & flux on PCB's Open frame construction maximises heat dissipation Temperature Range: -65°C to +125°CContacts: Beryllium copper Pins: Brass100 ...
254 mm IC Sockets DIL open frame Preci-dip ...
Description:
254 mm IC Sockets DIL open frame Preci-dip 110 Series These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including ...