Frequency Synthesizer,AD9858Z 1GHz TQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Digital Synthesizer
Conversion Rate 1000000ksps
Resolution 10 bit
Mounting Type Surface Mount
Package Type TQFP
Pin Count 100
Dimensions 14 x 14 x 1mm
Height 1mm
Length 14mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 14mm
On back order for despatch 07/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 90)
$ 148.782
(exc. GST)
$ 163.66
(inc. GST)
units
Per unit
Per Tray*
90 +
$148.782
$13,390.38
*price indicative
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The Analog Device AD9833 series surface mount 10-bit ...
Description:
The Analog Device AD9833 series surface mount 10-bit MSOP package digital synthesizer has 10-pin It operates with a power supply from 2.3 V to 5.5 V and the power rating is 12.65mW. This is a low power, programmable waveform generator ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...