AD9911BCPZ, Direct Digital Synthesizer 32 bit-Bit 500Msps, 56-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Direct Synthesizer
Conversion Rate 500Msps
Resolution 32 bit
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 56
Dimensions 8 x 8 x 1mm
Height 1mm
Length 8mm
Maximum Operating Supply Voltage 1.8 V, 3.3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 8mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Tray of 260)
$ 42.44
(exc. GST)
$ 46.68
(inc. GST)
units
Per unit
Per Tray*
260 +
$42.44
$11,034.40
*price indicative
Related Products
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
The Analog Device AD9833 series surface mount 10-bit ...
Description:
The Analog Device AD9833 series surface mount 10-bit MSOP package digital synthesizer has 10-pin It operates with a power supply from 2.3 V to 5.5 V and the power rating is 12.65mW. This is a low power, programmable waveform generator ...
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...