AD9959BCPZ, Direct Digital Synthesizer 10 bit-Bit 500Msps, 56-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Digital Synthesizer
Conversion Rate 500Msps
Resolution 10 bit
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 56
Dimensions 8 x 8 x 0.83mm
Height 0.83mm
Length 8mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 8mm
On back order for despatch 14/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 260)
$ 104.398
(exc. GST)
$ 114.838
(inc. GST)
units
Per unit
Per Tray*
260 +
$104.398
$27,143.48
*price indicative
Related Products
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
Digital to Analogue Converters 10 Bit, ROHM Semiconductor ...
Description:
Digital to Analogue Converters 10 Bit, ROHM Semiconductor
PLL Frequency Synthesizer, Analog Devices ...
Description:
PLL Frequency Synthesizer, Analog Devices