AD9831ASTZ, Direct Digital Synthesizer 10 bit-Bit 25000ksps, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Digital Synthesizer
Conversion Rate 25000ksps
Resolution 10 bit
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Dimensions 7 x 7 x 1.4mm
Height 1.4mm
Length 7mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 7mm
On back order for despatch 22/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 250)
$ 18.24
(exc. GST)
$ 20.06
(inc. GST)
units
Per unit
Per Tray*
250 +
$18.24
$4,560.00
*price indicative
Related Products
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
The Analog Device AD9833 series surface mount 10-bit ...
Description:
The Analog Device AD9833 series surface mount 10-bit MSOP package digital synthesizer has 10-pin It operates with a power supply from 2.3 V to 5.5 V and the power rating is 12.65mW. This is a low power, programmable waveform generator ...
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...