- RS Stock No.:
- 918-9913
- Mfr. Part No.:
- SBS 60002
- Brand:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 918-9913
- Mfr. Part No.:
- SBS 60002
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
Product Details
Knitter Switch SBS 600xx Series DIP Switches
The SBS 600xx series has been designed for surface mounting and is available with various contact configurations. The flat actuators are mounted on top of the body and operated with a horizontal sliding motion.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by water or alcohol-based cleaners.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by water or alcohol-based cleaners.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Material | Beryllium Copper, Brass |
Contact Configuration | 2PST |
Package Style | DIP |
Actuator Type | Flat |
Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA |
Mechanical Life | 5000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V dc |