- RS Stock No.:
- 918-9900
- Mfr. Part No.:
- DBP 8102
- Brand:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 918-9900
- Mfr. Part No.:
- DBP 8102
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
Product Details
Knitter Switch DBP 8100 Series DIP Switches
The DBP 8100 series has been designed for PCB through-hole mounting with various contact configurations available. The flat actuators are right angle mounted and operated by 20° vertical movement.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | PCB |
Contact Configuration | 2PST |
Contact Material | Copper |
Package Style | DIP |
Actuator Type | Flat |
Contact Current Rating | 25 (Switching) mA, 100 mA |
Mechanical Life | 2000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V ac |