8 Way PCB DIP Switch 8PST, Flat Actuator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Knitter Switch DBS 600xx Series DIP Switches

The DBS 600xx series has been designed for PCB through-hole mounting with various contact configurations available. The flat actuators are mounted on top of the body and operated with a horizontal sliding motion.

With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by water or alcohol-based cleaners.

Specifications
Attribute Value
Contact Configuration 8PST
Contact Current Rating 25 (Switching) mA, 100 (Non-Switching) mA
Contact Material Beryllium Copper, Brass
Number of Positions 8
Mounting Type PCB
Actuator Type Flat
Package Style DIP
Mechanical Life 5000Operations
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Dielectric Strength 500V dc
Voltage Rating 24 V dc, 50 V dc
78 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 26)
$ 3.461
(exc. GST)
$ 3.807
(inc. GST)
units
Per unit
Per Tube*
26 - 26
$3.461
$89.986
52 - 104
$3.148
$81.848
130 - 234
$2.927
$76.102
260 - 494
$2.723
$70.798
520 +
$2.607
$67.782
*price indicative
Related Products
Lateral Operating Switches Available in a choice of ...
Description:
Lateral Operating Switches Available in a choice of configurations Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes Non switching rating: 5A @ 100Vac Contact resistance: 10mΩ Note Unless stated otherwise, these switches are ...
Miniature Rotary Encoded Switches Contact rating: 04VA @ ...
Description:
Miniature Rotary Encoded Switches Contact rating: 04VA @ 20Vdc max Contact resistance: 50mΩ max Life expectancy: 10000 rotations Temperature range: -30 to +85°C5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)Resistant to ultrasound cleaning in a solvent solution, ...
TE Connectivity ADE and ADF Series DIP Switches ...
Description:
TE Connectivity ADE and ADF Series DIP Switches ADE and ADF series through hole mounting 75 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide ...
Right-angle DIL Switches Suitable for wave soldering Suitable ...
Description:
Right-angle DIL Switches Suitable for wave soldering Suitable for immersion washing On/Off position clearly indicated by ’’ON’’ label Extended actuators No switching rating: 100mA @ 50Vdc Contact resistance: 50mΩ Note Unless stated otherwise, these switches are not suitable for immersion ...