- RS Stock No.:
- 910-8125
- Mfr. Part No.:
- P36SMJ101
- Brand:
- Hartmann
Discontinued product
- RS Stock No.:
- 910-8125
- Mfr. Part No.:
- P36SMJ101
- Brand:
- Hartmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
P36SMJ Series Low Profile Rotary Code Switches
The P36SMJ rotary code switches have a very low profile making them ideal for applications where space is at a premium. They are surface mount and have J type terminals for standard automatic instillation. Two actuator types are available, screwdriver and spindle. Each actuator style has two possible coding styles, BCD or Hexadecimal. The BCD versions will give 10 positions and the Hexadecimal will give 16 positions.
All options are solder and flux sealed and washable to a comparable IP67 rating.
All options are solder and flux sealed and washable to a comparable IP67 rating.
Solid PCB pins
Mounting: SMJ
Type: Horizontal
10 and 16 position options
Contacts with abrasion resistant hard gold plating
Extra sealed design
High temperature resistance: -50 to +125°C (operating)
Switches are solder and flux sealed and washable
Mounting: SMJ
Type: Horizontal
10 and 16 position options
Contacts with abrasion resistant hard gold plating
Extra sealed design
High temperature resistance: -50 to +125°C (operating)
Switches are solder and flux sealed and washable
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Material | Gold over Nickel Plated Phosphor Bronze |
Package Style | DIP |
Actuator Type | Screwdriver |
Contact Current Rating | 100 mA, 400 mA |
Mechanical Life | 10000Cycles |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +90°C |
Voltage Rating | 24V dc |