- RS Stock No.:
- 708-3260
- Mfr. Part No.:
- DRS13016
- Brand:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 708-3260
- Mfr. Part No.:
- DRS13016
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Microminiature Rotary Encoded Switches - DRS 13000 & 14000 Series
Contact rating: 50 V DC, 100 mA, non-switching, 5 V DC, 100 mA, switching
Dielectric strength: 250 V, 50 Hz for the duration of 1 minute
Standard types have ivory coloured rotor, complementary types have red rotor
Totally sealed case, suitable for washing
PCB mounting
Auto-soldering – max.: 3 sec, 250º C
Dielectric strength: 250 V, 50 Hz for the duration of 1 minute
Standard types have ivory coloured rotor, complementary types have red rotor
Totally sealed case, suitable for washing
PCB mounting
Auto-soldering – max.: 3 sec, 250º C
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Gold Plated Phosphor Bronze |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA@ 5 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +75°C |
Voltage Rating | 5V dc |