- RS Stock No.:
- 707-7369
- Mfr. Part No.:
- A6SR-0104
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-7369
- Mfr. Part No.:
- A6SR-0104
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Profile Piano Type DIL Switch - A6T & A6S Series
Low profile of 5mm and 2.54 pitch.
End stackable design
Gold-plated twin contact and a slide-type self cleaning mechanism ensure high reliability
Operating force: 0.3 to 7.8 N
End stackable design
Gold-plated twin contact and a slide-type self cleaning mechanism ensure high reliability
Operating force: 0.3 to 7.8 N
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Material | Gold Plated |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Lever |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |