- RS Stock No.:
- 177-4271
- Mfr. Part No.:
- 206-8
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 177-4271
- Mfr. Part No.:
- 206-8
- Brand:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS Through Hole Mount DIP Switch
The CTS is an 8-way through hole mount DIP SPST switch. It has a top, right angle or side angle actuation styles. Its unique design and construction provides superior ESD protection. When the OFF side terminals are connected to the ground they are moulded into the thermoset base and provide electrostatic discharge. Dimple-to-flat surface wiping interface is an optimised contact design.
Features and Benefits
Actuation life of 10,000 cycles switching 50mA @ 24VDC
Long-term contact corrosion resistance
Operating temperature ranges between -55°C and 85°C
Long-term contact corrosion resistance
Operating temperature ranges between -55°C and 85°C
Applications
Security systems
Servers
Servers
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Standard |
Contact Current Rating | 100 (Non Switching) mA, 50 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V ac |