- RS Stock No.:
- 177-4214
- Mfr. Part No.:
- 219-2MST
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 177-4214
- Mfr. Part No.:
- 219-2MST
- Brand:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS 2 Way Surface Mount DIP Switch
The CTS is a 2-way 219 series surface mount DIP switch. It has a medium height actuator. The contacts are made from gold plated beryllium copper material. Its unique design and construction provides superior ESD protection. The switch has a top tape seal and a bottom seal.
Features and Benefits
Actuation life of 2,000 cycles switching 100mA @ 20VDC
Available in different profiles
Available in tube and reel packaging
Optimised contact system
Optimised mechanical features
High temperature material used
Operating temperature ranges between -55°C and 85°C
Available in different profiles
Available in tube and reel packaging
Optimised contact system
Optimised mechanical features
High temperature material used
Operating temperature ranges between -55°C and 85°C
Applications
Mechanical applications
Security systems
Security systems
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Beryllium Copper |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 5 V dc, 20 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V dc |