- RS Stock No.:
- 177-4138
- Mfr. Part No.:
- 204-121ST
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 177-4138
- Mfr. Part No.:
- 204-121ST
- Brand:
- CTS
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS Through Surface Mount DIP Switch
The CTS DIP switch is a 1 way single pole double throw (SPDT) contact configuration switch. It has standard actuator with through surface mounting type switch. Its unique design and construction provides superior ESD protection. When the off side terminals are connected to the ground, they are moulded into the thermoset base and provide electrostatic discharge. Dimple-to-flat surface wiping interface is an optimized contact design.
Features and Benefits
Inexpensive and high reliability
Long-term contact corrosion resistance
Service temperature ranges between -55°C and 85°C
Voltage rating is 24VDC
Long-term contact corrosion resistance
Service temperature ranges between -55°C and 85°C
Voltage rating is 24VDC
Applications
Arcade machines
Automatic garage doors
Industrial sectors
PC expansion cards
Security systems
Servers
Automatic garage doors
Industrial sectors
PC expansion cards
Security systems
Servers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Surface Mount |
Contact Configuration | SPDT |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 100 (Non Switching) mA, 50 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V ac |