- RS Stock No.:
- 164-0651
- Mfr. Part No.:
- 1571999-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0651
- Mfr. Part No.:
- 1571999-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Piano Actuator Switches
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 100 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |