- RS Stock No.:
- 164-0610
- Mfr. Part No.:
- 1-1825006-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0610
- Mfr. Part No.:
- 1-1825006-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Profile (GDS Series)
GDS series low profile surface mount DIP switches from Tyco Electronics
Bifurcated gold wiping (gold to gold) contact system
Vacuum pick and place compatible and auto insertable
Vacuum pick and place compatible and auto insertable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +100°C |