2 Way Through Hole DIP Switch SPST, Raised, Slide Actuator

  • RS Stock No. 161-3025
  • Mfr. Part No. SDA02H1BD
  • Manufacturer C & K
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.

Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications

Specifications
Attribute Value
Contact Configuration SPST
Contact Current Rating 25 mA @ 24 V dc
Contact Material Beryllium Copper
Number of Positions 2
Mounting Type Through Hole
Actuator Type Raised, Slide
Package Style DIP
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 24V dc
Dielectric Strength 300V dc
580 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 1.704
(exc. GST)
$ 1.874
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$1.704
$8.52
25 - 45
$1.616
$8.08
50 - 95
$1.538
$7.69
100 - 195
$1.46
$7.30
200 +
$1.388
$6.94
*price indicative
Packaging Options:
Related Products
CTS slide DIP Switch versions are available in ...
Description:
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique ...
CTS slide DIP Switch versions are available in ...
Description:
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique ...
C&K’s SDB series cost effective low profile DIP ...
Description:
C&K’s SDB series cost effective low profile DIP switches are used by designers as address switches for industrial controls, for logic switching in computers and peripherals and for function controlling in numerous additional applications. The low-profile design of the switches ...
C&K’s SDB series cost effective low profile DIP ...
Description:
C&K’s SDB series cost effective low profile DIP switches are used by designers as address switches for industrial controls, for logic switching in computers and peripherals and for function controlling in numerous additional applications. The low-profile design of the switches ...