- RS Stock No.:
- 161-3011
- Mfr. Part No.:
- SDA05H1BD
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 161-3011
- Mfr. Part No.:
- SDA05H1BD
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Specifications
Attribute | Value |
---|---|
Number of Positions | 5 |
Mounting Type | Through Hole |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Raised, Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V dc |