2 Way Through Hole DIP Switch SPST, Raised, Slide Actuator

  • RS Stock No. 161-2939
  • Mfr. Part No. SDA02H1BD
  • Manufacturer C & K
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.

Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications

Specifications
Attribute Value
Contact Configuration SPST
Contact Current Rating 25 mA @ 24 V dc
Contact Material Beryllium Copper
Number of Positions 2
Mounting Type Through Hole
Actuator Type Raised, Slide
Package Style DIP
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 24V dc
Dielectric Strength 300V dc
480 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 60)
$ 1.541
(exc. GST)
$ 1.695
(inc. GST)
units
Per unit
Per Tube*
60 - 540
$1.541
$92.46
600 +
$1.326
$79.56
*price indicative
Related Products
C&K’s series of surface mount half-pitch DIP switches, ...
Description:
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles C&K ...