4 Way Surface Mount Rotary Switch SPST, Rotary Actuator

  • RS Stock No. 123-4578
  • Mfr. Part No. 220AMC04R
  • Manufacturer CTS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

CTS 220 Series Rotary DIP Switches

CTS 221 series of compact rotary DIP switches offer a reliable switching solution for a wide variety of applications. The 221 series provides both standard through-hole mounting & gull-wing configurations for enhanced application flexibility.

Features and Benefits

Hexadecimal & binary coded outputs available.
Clockwise rotation.
Washable with a durable wiping contact.
Gold plated beryllium copper contacts offer a reliable connection.

CTS DIP Switches

Specifications
Attribute Value
Contact Configuration SPST
Contact Current Rating 100 mA
Contact Material Beryllium Copper
Number of Positions 4
Mounting Type Surface Mount
Actuator Type Rotary
Package Style DIP
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 50V dc
Dielectric Strength 250V ac
Discontinued product